77201C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77202C

DigiKey Part Number
811-3697-ND
Manufacturer
Manufacturer Product Number
77202C
Description
PULSE XFMR 1:1:1 1MH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
77202C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
1mH
ET (Volt-Time)
120VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.799" W (25.40mm x 20.30mm)
Height - Seated (Max)
0.484" (12.30mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.96000€5.96
25€5.77280€144.32
50€5.03520€251.76
100€4.82940€482.94
250€4.70932€1,177.33
500€4.55496€2,277.48
1 000€4.40695€4,406.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.96000
Unit Price with VAT:€7.47980