
48101SC | |
|---|---|
DigiKey Part Number | 811-3836-2-ND - Tape & Reel (TR) 811-3836-1-ND - Cut Tape (CT) 811-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48101SC |
Description | FIXED IND 100UH 1.6A 200 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.6 A 200mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 20 @ 800kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76200 | €7.62 |
| 100 | €0.62670 | €62.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.53830 | €322.98 |
| 1 200 | €0.50760 | €609.12 |
| 1 800 | €0.49048 | €882.86 |
| 3 000 | €0.46975 | €1,409.25 |
| 4 200 | €0.45659 | €1,917.68 |
| 6 000 | €0.44306 | €2,658.36 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

