
32681C | |
|---|---|
DigiKey Part Number | 811-1227-ND |
Manufacturer | |
Manufacturer Product Number | 32681C |
Description | FIXED IND 680UH 550MA 377 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 550 mA 377mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 377mOhm Max | |
Q @ Freq | 2 @ 800kHz | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.394" W (21.50mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €1.49500 | €89.70 |
| Unit Price without VAT: | €1.49500 |
|---|---|
| Unit Price with VAT: | €1.87623 |

