
30850BC | |
---|---|
DigiKey Part Number | 811-2824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30850BC |
Description | FIXED IND 85NH 37A 0.42 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85 nH Shielded Wirewound Inductor 37 A 0.42mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 30850BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 85 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.96mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.50610 | €506.10 |
Unit Price without VAT: | €0.50610 |
---|---|
Unit Price with VAT: | €0.63516 |