


29472C | |
|---|---|
DigiKey Part Number | 811-1140-2-ND - Tape & Reel (TR) 811-1140-1-ND - Cut Tape (CT) 811-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29472C |
Description | FIXED IND 4.7UH 2.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.74400 | €7.44 |
| 100 | €0.61220 | €61.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.50359 | €503.59 |
| 2 000 | €0.47489 | €949.78 |
| 3 000 | €0.45889 | €1,376.67 |
| 5 000 | €0.43952 | €2,197.60 |
| 7 000 | €0.42722 | €2,990.54 |
| 10 000 | €0.41457 | €4,145.70 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

