Similar

26S4R7C | |
|---|---|
DigiKey Part Number | 26S4R7C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26S4R7C |
Description | FIXED IND 4.7UH 3.8A 38 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.8 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26S4R7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.181" W (12.60mm x 4.60mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.86706 | €433.53 |
| Unit Price without VAT: | €0.86706 |
|---|---|
| Unit Price with VAT: | €1.08816 |


