23S4R7C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 546
Unit Price: €0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 3
Unit Price: €0.96000
Datasheet
4.7 µH Shielded Wirewound Inductor 1.6 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S4R7C

DigiKey Part Number
811-3544-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23S4R7C
Description
FIXED IND 4.7UH 1.6A 44 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.6 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.220" W (6.20mm x 5.60mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.47821€956.42
Manufacturers Standard Package
Unit Price without VAT:€0.47821
Unit Price with VAT:€0.60015