
ZRB15XR60J475ME01D | |
|---|---|
DigiKey Part Number | 490-10983-2-ND - Tape & Reel (TR) 490-10983-1-ND - Cut Tape (CT) 490-10983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB15XR60J475ME01D |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB15XR60J475ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09400 | €0.94 |
| 50 | €0.06660 | €3.33 |
| 100 | €0.05830 | €5.83 |
| 500 | €0.04444 | €22.22 |
| 1 000 | €0.04022 | €40.22 |
| 2 500 | €0.04002 | €100.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.03198 | €255.84 |
| 16 000 | €0.02998 | €479.68 |
| 24 000 | €0.02899 | €695.76 |
| 40 000 | €0.02882 | €1,152.80 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

