1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE32PN300SZ1L

DigiKey Part Number
490-16583-2-ND - Tape & Reel (TR)
490-16583-1-ND - Cut Tape (CT)
490-16583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32PN300SZ1L
Description
FERRITE BEAD 30 OHM 1210 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32PN300SZ1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.61500€6.15
25€0.52880€13.22
50€0.46920€23.46
100€0.41420€41.42
250€0.34764€86.91
500€0.33756€168.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.27578€413.67
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.10440