
RDEC71E226K3P1H03B | |
|---|---|
DigiKey Part Number | 490-17935-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E226K3P1H03B |
Description | CAP CER 22UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E226K3P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.82600 | €8.26 |
| 50 | €0.65620 | €32.81 |
| 100 | €0.60390 | €60.39 |
| 500 | €0.51538 | €257.69 |
| 1 000 | €0.48798 | €487.98 |
| 2 500 | €0.45906 | €1,147.65 |
| 5 000 | €0.44161 | €2,208.05 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |

