0.22 µF ±10% 25V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E224K0P1H03B

DigiKey Part Number
490-17934-ND
Manufacturer
Manufacturer Product Number
RDEC71E224K0P1H03B
Description
CAP CER 0.22UF 25V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E224K0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.27900€2.79
50€0.20960€10.48
100€0.18830€18.83
500€0.15218€76.09
1 000€0.14103€141.03
2 500€0.12927€323.18
5 000€0.12219€610.95
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730