
RCE5C3A220J2M1H03A | |
---|---|
DigiKey Part Number | 490-RCE5C3A220J2M1H03ACT-ND - Cut Tape (CT) 490-RCE5C3A220J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C3A220J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C3A220J2M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.63000 | €0.63 |
10 | €0.39800 | €3.98 |
50 | €0.30460 | €15.23 |
100 | €0.27590 | €27.59 |
500 | €0.22748 | €113.74 |
1 000 | €0.21251 | €212.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.19227 | €384.54 |
4 000 | €0.18457 | €738.28 |
6 000 | €0.17983 | €1,078.98 |
10 000 | €0.17502 | €1,750.20 |
14 000 | €0.17321 | €2,424.94 |
20 000 | €0.17273 | €3,454.60 |
24 000 | €0.17118 | €4,108.32 |
48 000 | €0.16967 | €8,144.16 |
50 000 | €0.16940 | €8,470.00 |
Unit Price without VAT: | €0.63000 |
---|---|
Unit Price with VAT: | €0.79065 |