Ceramic PTC Resettable Fuse 16V 36 mA Ih Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 16V 36 mA Ih Surface Mount 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG18BB330MS1RB

DigiKey Part Number
490-12121-2-ND - Tape & Reel (TR)
490-12121-1-ND - Cut Tape (CT)
490-12121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG18BB330MS1RB
Description
PTC RESET FUSE 16V 36MA 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 16V 36 mA Ih Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG18BB330MS1RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
16V
Current - Hold (Ih) (Max)
36 mA
Current - Trip (It)
91 mA
Current - Max
600 mA
Resistance - 25°C (Typ)
33 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
5€0.35000€1.75
10€0.33000€3.30
25€0.30760€7.69
50€0.29200€14.60
100€0.27810€27.81
500€0.24984€124.92
1 000€0.23937€239.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.22540€901.60
8 000€0.21718€1,737.44
12 000€0.21269€2,552.28
20 000€0.20735€4,147.00
28 000€0.20402€5,712.56
40 000€0.20064€8,025.60
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200