Ceramic Capacitor
cms-photo-disclaimer
Ceramic Capacitor
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF15BG102RB6RC

cms-digikey-product-number
490-12116-2-ND - Tape & Reel (TR)
490-12116-1-ND - Cut Tape (CT)
490-12116-6-ND - Digi-Reel®
cms-manufacturer
Murata Electronics
cms-manufacturer-product-number
PRF15BG102RB6RC
cms-description
SENSOR PTC 1KOHM 3DEGC 0402
cms-customer-reference
cms-detailed-description
PTC Thermistor 1 kOhms 0402 (1005 Metric)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
PRF15BG102RB6RC Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±3°C
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.