NTPAD8R0LDNB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 418
Unit Price: €0.85000
Datasheet

Similar


Cantherm
In Stock: 3 002
Unit Price: €0.45000
Datasheet
NTPAD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAD8R0LDNB0

DigiKey Part Number
490-3951-ND
Manufacturer
Manufacturer Product Number
NTPAD8R0LDNB0
Description
ICL 8 OHM 15% 2.7A 13MM
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±15% 2.7 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
8 Ohms
Tolerance
±15%
Current - Steady State Max
2.7 A
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes