MFR Recommended

NFM18PC225B0J3D | |
|---|---|
DigiKey Part Number | 490-6971-2-ND - Tape & Reel (TR) 490-6971-1-ND - Cut Tape (CT) 490-6971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PC225B0J3D |
Description | CAP FEEDTHRU 2.2UF 20% 6.3V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF Feed Through Capacitor 6.3V 2 A 20mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PC225B0J3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |



