
NFA31GD1014704D | |
|---|---|
DigiKey Part Number | 490-11831-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA31GD1014704D |
Description | FILTER RC 47 OHMS/100PF SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 4 Channel R = 47Ohms, C = 100pF 20 mA 1206 (3216 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA31GD1014704D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47 | |
Current | 20 mA | |
Values | R = 47Ohms, C = 100pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 6V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |

