
MDH12577C-330MA=P3 | |
|---|---|
DigiKey Part Number | 490-17630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDH12577C-330MA=P3 |
Description | FIXED IND 33UH 2.7A 39 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 39mOhm Nonstandard |
EDA/CAD Models | MDH12577C-330MA=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.492" W (12.80mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |

