Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC3EP33A-107

DigiKey Part Number
490-5972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC3EP33A-107
Description
DC DC CONVERTER 3.3V 3W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-30°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.