


LQW18ANR12G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR12G0ZDTR-ND - Tape & Reel (TR) 490-LQW18ANR12G0ZDCT-ND - Cut Tape (CT) 490-LQW18ANR12G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR12G0ZD |
Description | FIXED IND 120NH 180MA 1.3 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR12G0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 32 @ 150MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10900 | €1.09 |
| 100 | €0.08980 | €8.98 |
| 1 000 | €0.07381 | €73.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06435 | €257.40 |
| 8 000 | €0.06068 | €485.44 |
| 12 000 | €0.05863 | €703.56 |
| 20 000 | €0.05615 | €1,123.00 |
| 28 000 | €0.05457 | €1,527.96 |
| 40 000 | €0.05295 | €2,118.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

