
LQW15AN9N1G00D | |
|---|---|
DigiKey Part Number | 490-6854-2-ND - Tape & Reel (TR) 490-6854-1-ND - Cut Tape (CT) 490-6854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N1G00D |
Description | FIXED IND 9.1NH 540MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N1G00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08300 | €0.83 |
| 100 | €0.06790 | €6.79 |
| 1 000 | €0.05583 | €55.83 |
| 5 000 | €0.04870 | €243.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04503 | €450.30 |
| 20 000 | €0.04247 | €849.40 |
| 30 000 | €0.04103 | €1,230.90 |
| 50 000 | €0.03930 | €1,965.00 |
| 70 000 | €0.03820 | €2,674.00 |
| 100 000 | €0.03707 | €3,707.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

