
LQM31PN3R3M00L | |
|---|---|
DigiKey Part Number | 490-6705-2-ND - Tape & Reel (TR) 490-6705-1-ND - Cut Tape (CT) 490-6705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PN3R3M00L |
Description | FIXED IND 3.3UH 800MA 300MOHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 800 mA 300mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PN3R3M00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.13850 | €13.85 |
| 1 000 | €0.11390 | €113.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08820 | €264.60 |
| 6 000 | €0.08317 | €499.02 |
| 9 000 | €0.08192 | €737.28 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

