1 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM31PN1R0M00L

DigiKey Part Number
490-4039-2-ND - Tape & Reel (TR)
490-4039-1-ND - Cut Tape (CT)
490-4039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM31PN1R0M00L
Description
FIXED IND 1UH 1.2A 150 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM31PN1R0M00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.16900€1.69
100€0.13900€13.90
1 000€0.11427€114.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.10618€318.54
6 000€0.10013€600.78
9 000€0.09675€870.75
15 000€0.09265€1,389.75
21 000€0.09006€1,891.26
30 000€0.08738€2,621.40
75 000€0.08219€6,164.25
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355