1 µH Shielded Multilayer Inductor 1.7 A 100mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PN1R0MGHL

DigiKey Part Number
490-9572-2-ND - Tape & Reel (TR)
490-9572-1-ND - Cut Tape (CT)
490-9572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PN1R0MGHL
Description
FIXED IND 1UH 1.7A 100 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.7 A 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PN1R0MGHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 121
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.22000€2.20
100€0.18130€18.13
1 000€0.14911€149.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.13322€399.66
6 000€0.12563€753.78
9 000€0.12139€1,092.51
15 000€0.11626€1,743.90
21 000€0.11300€2,373.00
30 000€0.10965€3,289.50
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885