6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 168mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPZ6R8MMEL

DigiKey Part Number
490-LQH3NPZ6R8MMELTR-ND - Tape & Reel (TR)
490-LQH3NPZ6R8MMELCT-ND - Cut Tape (CT)
490-LQH3NPZ6R8MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPZ6R8MMEL
Description
FIXED IND 6.8UH 1.45A 168 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 168mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPZ6R8MMEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24100€2.41
100€0.19830€19.83
1 000€0.16305€163.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.15681€313.62
4 000€0.14787€591.48
6 000€0.14288€857.28
10 000€0.13683€1,368.30
14 000€0.13300€1,862.00
20 000€0.12905€2,581.00
50 000€0.12199€6,099.50
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395