
LQH32MN100K23L | |
---|---|
DigiKey Part Number | 490-LQH32MN100K23LTR-ND - Tape & Reel (TR) 490-LQH32MN100K23LCT-ND - Cut Tape (CT) 490-LQH32MN100K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN100K23L |
Description | FIXED IND 10UH 190MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN100K23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.20000 | €0.20 |
10 | €0.16100 | €1.61 |
100 | €0.13300 | €13.30 |
1 000 | €0.10933 | €109.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.10515 | €210.30 |
4 000 | €0.09914 | €396.56 |
6 000 | €0.09579 | €574.74 |
10 000 | €0.09174 | €917.40 |
14 000 | €0.08916 | €1,248.24 |
20 000 | €0.08651 | €1,730.20 |
50 000 | €0.08008 | €4,004.00 |
100 000 | €0.07827 | €7,827.00 |
Unit Price without VAT: | €0.20000 |
---|---|
Unit Price with VAT: | €0.25100 |