
LQH2MPZ820MGRL | |
|---|---|
DigiKey Part Number | 490-15936-2-ND - Tape & Reel (TR) 490-15936-1-ND - Cut Tape (CT) 490-15936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPZ820MGRL |
Description | FIXED IND 82UH 150MA 8.76 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 150 mA 8.76Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPZ820MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.76Ohm Max | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17800 | €1.78 |
| 100 | €0.14680 | €14.68 |
| 1 000 | €0.12072 | €120.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11217 | €336.51 |
| 6 000 | €0.10577 | €634.62 |
| 9 000 | €0.10220 | €919.80 |
| 15 000 | €0.09788 | €1,468.20 |
| 21 000 | €0.09514 | €1,997.94 |
| 30 000 | €0.09231 | €2,769.30 |
| 75 000 | €0.08735 | €6,551.25 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

