
LQH2HPZ3R3MJRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ3R3MJRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ3R3MJRLCT-ND - Cut Tape (CT) 490-LQH2HPZ3R3MJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ3R3MJRL |
Description | FIXED IND 3.3UH 1.42A 156 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.42 A 156mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ3R3MJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.24430 | €24.43 |
| 1 000 | €0.20090 | €200.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.19322 | €386.44 |
| 4 000 | €0.18220 | €728.80 |
| 6 000 | €0.17605 | €1,056.30 |
| 10 000 | €0.16861 | €1,686.10 |
| 14 000 | €0.16389 | €2,294.46 |
| 20 000 | €0.15903 | €3,180.60 |
| 50 000 | €0.15383 | €7,691.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

