
LQG18HN1N5S00D | |
|---|---|
DigiKey Part Number | 490-1100-2-ND - Tape & Reel (TR) 490-1100-1-ND - Cut Tape (CT) 490-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN1N5S00D |
Description | FIXED IND 1.5NH 1.1A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN1N5S00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.09390 | €9.39 |
| 1 000 | €0.07720 | €77.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06730 | €269.20 |
| 8 000 | €0.06346 | €507.68 |
| 12 000 | €0.06132 | €735.84 |
| 20 000 | €0.05872 | €1,174.40 |
| 28 000 | €0.05708 | €1,598.24 |
| 40 000 | €0.05538 | €2,215.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

