Parametric Equivalent

LQG15WZ20NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ20NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ20NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ20NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ20NJ02D |
Description | FIXED IND 20NH 260MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ20NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.06240 | €1.56 |
| 50 | €0.05860 | €2.93 |
| 100 | €0.05530 | €5.53 |
| 250 | €0.05120 | €12.80 |
| 500 | €0.04824 | €24.12 |
| 1 000 | €0.04548 | €45.48 |
| 2 500 | €0.04208 | €105.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03634 | €363.40 |
| 20 000 | €0.03426 | €685.20 |
| 30 000 | €0.03311 | €993.30 |
| 50 000 | €0.03171 | €1,585.50 |
| 70 000 | €0.03082 | €2,157.40 |
| 100 000 | €0.02990 | €2,990.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


