
LQG15HS4N3S02D | |
---|---|
DigiKey Part Number | 490-6572-2-ND - Tape & Reel (TR) 490-6572-1-ND - Cut Tape (CT) 490-6572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS4N3S02D |
Description | FIXED IND 4.3NH 750MA 0.18OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 750 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS4N3S02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.3 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03100 | €0.31 |
100 | €0.02560 | €2.56 |
1 000 | €0.02105 | €21.05 |
5 000 | €0.01836 | €91.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.01765 | €176.50 |
20 000 | €0.01664 | €332.80 |
30 000 | €0.01608 | €482.40 |
50 000 | €0.01540 | €770.00 |
70 000 | €0.01497 | €1,047.90 |
100 000 | €0.01452 | €1,452.00 |
250 000 | €0.01344 | €3,360.00 |
500 000 | €0.01268 | €6,340.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |