
LQG15HS4N3B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS4N3B02DTR-ND - Tape & Reel (TR) 490-LQG15HS4N3B02DCT-ND - Cut Tape (CT) 490-LQG15HS4N3B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS4N3B02D |
Description | FIXED IND 4.3NH 750MA 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS4N3B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 100 | €0.03740 | €3.74 |
| 1 000 | €0.03073 | €30.73 |
| 5 000 | €0.02681 | €134.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02479 | €247.90 |
| 20 000 | €0.02337 | €467.40 |
| 30 000 | €0.02258 | €677.40 |
| 50 000 | €0.02163 | €1,081.50 |
| 70 000 | €0.02102 | €1,471.40 |
| 100 000 | €0.02040 | €2,040.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

