
KRM55LR72W334KH01K | |
---|---|
cms-digikey-product-number | KRM55LR72W334KH01K-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | KRM55LR72W334KH01K |
cms-description | CAP CER 0.33UF 450V X7R SMD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.33 µF ±10% 450V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
cms-eda-cad-models | KRM55LR72W334KH01K Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2 000 | €0.62900 | €1,258.00 |
Unit Price without VAT: | €0.62900 |
---|---|
Unit Price with VAT: | €0.78940 |