
KCM55QC71E476KH13K | |
|---|---|
DigiKey Part Number | 490-KCM55QC71E476KH13KTR-ND - Tape & Reel (TR) 490-KCM55QC71E476KH13KCT-ND - Cut Tape (CT) 490-KCM55QC71E476KH13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QC71E476KH13K |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 25V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QC71E476KH13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.34000 | €23.40 |
| 50 | €1.95440 | €97.72 |
| 100 | €1.83530 | €183.53 |
| 500 | €1.63366 | €816.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.52633 | €1,526.33 |
| 2 000 | €1.47637 | €2,952.74 |
| 3 000 | €1.45133 | €4,353.99 |
| 5 000 | €1.42359 | €7,117.95 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.15405 |

