
KCA55Q7UMF472KL01K | |
|---|---|
DigiKey Part Number | 490-KCA55Q7UMF472KL01KTR-ND - Tape & Reel (TR) 490-KCA55Q7UMF472KL01KCT-ND - Cut Tape (CT) 490-KCA55Q7UMF472KL01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55Q7UMF472KL01K |
Description | CAP CER 4700PF 250V U2J SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55Q7UMF472KL01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.89500 | €18.95 |
| 50 | €1.56780 | €78.39 |
| 100 | €1.46640 | €146.64 |
| 500 | €1.29510 | €647.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.20655 | €1,206.55 |
| 2 000 | €1.16411 | €2,328.22 |
| 3 000 | €1.14284 | €3,428.52 |
| 5 000 | €1.11926 | €5,596.30 |
| 7 000 | €1.10548 | €7,738.36 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.41360 |

