Direct

KCA55Q7UMF472KH01K | |
|---|---|
DigiKey Part Number | 490-KCA55Q7UMF472KH01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KCA55Q7UMF472KH01K |
Description | CAP CER |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55Q7UMF472KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.36054 | €1,360.54 |
| Unit Price without VAT: | €1.36054 |
|---|---|
| Unit Price with VAT: | €1.70748 |


