
KCA55L7UMF681KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55L7UMF681KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF681KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF681KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF681KL01L |
Description | CAP CER 680PF 250V U2J SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF681KL01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 10 | €1.55900 | €15.59 |
| 50 | €1.27620 | €63.81 |
| 100 | €1.18900 | €118.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.02798 | €411.19 |
| 800 | €0.98074 | €784.59 |
| 1 200 | €0.95709 | €1,148.51 |
| 2 000 | €0.93087 | €1,861.74 |
| 2 800 | €0.91554 | €2,563.51 |
| 4 000 | €0.90078 | €3,603.12 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.84885 |

