
KCA55L7UMF102KL01L | |
---|---|
DigiKey Part Number | 490-KCA55L7UMF102KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF102KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF102KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF102KL01L |
Description | CAP CER 1000PF 250V U2J SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF102KL01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.94000 | €1.94 |
10 | €1.23400 | €12.34 |
50 | €1.07700 | €53.85 |
100 | €0.97970 | €97.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | €0.90535 | €362.14 |
800 | €0.85776 | €686.21 |
1 200 | €0.84006 | €1,008.07 |
2 000 | €0.81672 | €1,633.44 |
2 800 | €0.80273 | €2,247.64 |
4 000 | €0.78927 | €3,157.08 |
4 800 | €0.78289 | €3,757.87 |
9 600 | €0.76140 | €7,309.44 |
10 000 | €0.76026 | €7,602.60 |
Unit Price without VAT: | €1.94000 |
---|---|
Unit Price with VAT: | €2.43470 |