
GRT32DC81E335KE01L | |
|---|---|
DigiKey Part Number | 490-12469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT32DC81E335KE01L |
Description | CAP CER 3.3UF 25V X6S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32DC81E335KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.57556 | €575.56 |
| Unit Price without VAT: | €0.57556 |
|---|---|
| Unit Price with VAT: | €0.72233 |

