
LQP02HQ9N1H02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ9N1H02ETR-ND - Tape & Reel (TR) 490-LQP02HQ9N1H02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ9N1H02E |
Description | FIXED IND 9.1NH 300MA 500MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Thick Film Inductor 300 mA 500mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ9N1H02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 9.1 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 4.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.07380 | €7.38 |
| 1 000 | €0.06071 | €60.71 |
| 5 000 | €0.05296 | €264.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.04922 | €738.30 |
| 30 000 | €0.04641 | €1,392.30 |
| 45 000 | €0.04485 | €2,018.25 |
| 75 000 | €0.04296 | €3,222.00 |
| 105 000 | €0.04175 | €4,383.75 |
| 150 000 | €0.04072 | €6,108.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

