
GRT155R61A106ME13D | |
|---|---|
DigiKey Part Number | 490-GRT155R61A106ME13DTR-ND - Tape & Reel (TR) 490-GRT155R61A106ME13DCT-ND - Cut Tape (CT) 490-GRT155R61A106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A106ME13D |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13900 | €1.39 |
| 50 | €0.10080 | €5.04 |
| 100 | €0.08910 | €8.91 |
| 500 | €0.06686 | €33.43 |
| 1 000 | €0.06332 | €63.32 |
| 2 500 | €0.05692 | €142.30 |
| 5 000 | €0.05307 | €265.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05060 | €506.00 |
| 20 000 | €0.04823 | €964.60 |
| 30 000 | €0.04690 | €1,407.00 |
| 50 000 | €0.04621 | €2,310.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

