
GQM2195C2ER60BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2ER60BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2ER60BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2ER60BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2ER60BB12D |
Description | CERAMIC CAP MLCC HIGH-Q 125C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2ER60BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20640 | €10.32 |
| 100 | €0.18530 | €18.53 |
| 500 | €0.15304 | €76.52 |
| 1 000 | €0.14320 | €143.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12484 | €499.36 |
| 8 000 | €0.11862 | €948.96 |
| 12 000 | €0.11550 | €1,386.00 |
| 20 000 | €0.11204 | €2,240.80 |
| 28 000 | €0.11002 | €3,080.56 |
| 40 000 | €0.10807 | €4,322.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

