
DE2E3SA152MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA152MN2AT01FTR-ND - Tape & Reel (TR) 490-DE2E3SA152MN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA152MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA152MN2AT01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43800 | €4.38 |
| 50 | €0.33640 | €16.82 |
| 100 | €0.30510 | €30.51 |
| 500 | €0.25208 | €126.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.22102 | €331.53 |
| 3 000 | €0.20934 | €628.02 |
| 4 500 | €0.20350 | €915.75 |
| 7 500 | €0.19701 | €1,477.57 |
| 10 500 | €0.19322 | €2,028.81 |
| 15 000 | €0.18958 | €2,843.70 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

