
GRM31A5C3A121FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A121FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A121FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A121FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A121FW01D |
Description | CAP CER 120PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A121FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20600 | €2.06 |
| 50 | €0.15160 | €7.58 |
| 100 | €0.13510 | €13.51 |
| 500 | €0.10724 | €53.62 |
| 1 000 | €0.09864 | €98.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08330 | €333.20 |
| 8 000 | €0.07865 | €629.20 |
| 12 000 | €0.07632 | €915.84 |
| 20 000 | €0.07374 | €1,474.80 |
| 28 000 | €0.07223 | €2,022.44 |
| 40 000 | €0.07078 | €2,831.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

