
GRM31A5C2H680JW01D | |
|---|---|
DigiKey Part Number | 490-16830-2-ND - Tape & Reel (TR) 490-16830-1-ND - Cut Tape (CT) 490-16830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2H680JW01D |
Description | CAP CER 68PF 500V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2H680JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14700 | €1.47 |
| 50 | €0.10680 | €5.34 |
| 100 | €0.09450 | €9.45 |
| 500 | €0.07378 | €36.89 |
| 1 000 | €0.06737 | €67.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05318 | €212.72 |
| 8 000 | €0.04822 | €385.76 |
| 12 000 | €0.04487 | €538.44 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

