Similar

GRM316C81C225KA12D | |
|---|---|
DigiKey Part Number | GRM316C81C225KA12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM316C81C225KA12D |
Description | CAP CER 2.2UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM316C81C225KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12849 | €513.96 |
| Unit Price without VAT: | €0.12849 |
|---|---|
| Unit Price with VAT: | €0.16125 |


