
GCM1555C1H7R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H7R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H7R0CA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H7R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H7R0CA16D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H7R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01880 | €1.88 |
| 500 | €0.01344 | €6.72 |
| 1 000 | €0.01183 | €11.83 |
| 2 500 | €0.01012 | €25.30 |
| 5 000 | €0.00910 | €45.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00603 | €60.30 |
| 20 000 | €0.00549 | €109.80 |
| 30 000 | €0.00522 | €156.60 |
| 50 000 | €0.00492 | €246.00 |
| 70 000 | €0.00475 | €332.50 |
| 100 000 | €0.00458 | €458.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

