
GRM21B7U2E272JW32L | |
---|---|
DigiKey Part Number | 490-GRM21B7U2E272JW32LTR-ND - Tape & Reel (TR) 490-GRM21B7U2E272JW32LCT-ND - Cut Tape (CT) 490-GRM21B7U2E272JW32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U2E272JW32L |
Description | CAP CER 2700PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U2E272JW32L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.12100 | €1.21 |
50 | €0.08740 | €4.37 |
100 | €0.07060 | €7.06 |
500 | €0.05950 | €29.75 |
1 000 | €0.05048 | €50.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.03997 | €119.91 |
6 000 | €0.03711 | €222.66 |
9 000 | €0.03455 | €310.95 |
15 000 | €0.03390 | €508.50 |
21 000 | €0.03315 | €696.15 |
30 000 | €0.03226 | €967.80 |
36 000 | €0.03183 | €1,145.88 |
72 000 | €0.03053 | €2,198.16 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |