
GRM21B7U2E272JW32K | |
---|---|
DigiKey Part Number | 490-GRM21B7U2E272JW32KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B7U2E272JW32K |
Description | CAP CER 2700PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.03819 | €381.90 |
Unit Price without VAT: | €0.03819 |
---|---|
Unit Price with VAT: | €0.04793 |