
GRM219R6YA475MA73D | |
|---|---|
DigiKey Part Number | 490-9671-2-ND - Tape & Reel (TR) 490-9671-1-ND - Cut Tape (CT) 490-9671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R6YA475MA73D |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R6YA475MA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07800 | €0.78 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04790 | €4.79 |
| 500 | €0.03614 | €18.07 |
| 1 000 | €0.03251 | €32.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02763 | €110.52 |
| 8 000 | €0.02557 | €204.56 |
| 12 000 | €0.02455 | €294.60 |
| 20 000 | €0.02341 | €468.20 |
| 28 000 | €0.02293 | €642.04 |
| 40 000 | €0.02180 | €872.00 |
| 96 000 | €0.02078 | €1,994.88 |
| 100 000 | €0.02072 | €2,072.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

